
* Images are for reference only
0877159305
- Manufacturer
- MOLEX
- MFR.Part #
- 0877159305
- JLCPCB Part #
- C4534658
- Package
- Plugin,P=1mm
- Description
- 1mm 164P -55℃~+85℃ Plugin,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 630
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0880
200+
$0.8085
630+
$0.7800
1260+
$0.7665
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →