
* Images are for reference only
0878981265
- Manufacturer
- MOLEX
- MFR.Part #
- 0878981265
- JLCPCB Part #
- C5464291
- Package
- SMD,P=2.54mm
- Description
- Tin Standing paste 12P 2.54mm Black Single Row Copper Alloy SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 340
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7765
340+
$2.3055
680+
$2.2275
1020+
$2.1900
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →