
* Images are for reference only
0901522220
- Manufacturer
- MOLEX
- MFR.Part #
- 0901522220
- JLCPCB Part #
- C5466661
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Tin -55℃~+105℃ 350V 20P Bend insert 5.85mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1716
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5725
200+
$3.4215
500+
$3.3060
1000+
$3.2505
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →