
* Images are for reference only
2066530168
- Manufacturer
- MOLEX
- MFR.Part #
- 2066530168
- JLCPCB Part #
- C4808782
- Package
- SMD,P=0.6mm,Surface Mount,Right Angle
- Description
- 0.6mm Horizontal attachment 168P -55℃~+85℃ SMD,P=0.6mm,Surface Mount,Right Angle Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5045
300+
$4.0650
600+
$3.9225
900+
$3.8520