
* Images are for reference only
5024941470
- Manufacturer
- MOLEX
- MFR.Part #
- 5024941470
- JLCPCB Part #
- C3743044
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 1 2mm Tin -40℃~+105℃ Copper Alloy Horizontal attachment SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 950
Total: $0.01

Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.4325
10+
$1.4010
30+
$1.3815
100+
$1.3605