
* Images are for reference only
5025840662
- Manufacturer
- MOLEX
- MFR.Part #
- 5025840662
- JLCPCB Part #
- C17271105
- Package
- SMD
- Description
- 1 Tin -40℃~+105℃ Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8165
200+
$0.7245
500+
$0.7005
900+
$0.6885