
* Images are for reference only
5047541560
- Manufacturer
- MOLEX
- MFR.Part #
- 5047541560
- JLCPCB Part #
- C3168322
- Package
- Plugin,P=0.3mm
- Description
- -40℃~+125℃ Flip type 15P Dual-sided contacts / top and bottom connection Direct Insert 0.3mm Plugin,P=0.3mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0690
200+
$1.1880
500+
$1.1460
1000+
$1.1250