
* Images are for reference only
PCV1E330MCL1GS
- Manufacturer
- Nichicon
- MFR.Part #
- PCV1E330MCL1GS
- JLCPCB Part #
- C2161688
- Package
- SMD,D6.3xL6mm
- Description
- 25V 33uF Polymer ±20% 60mΩ@100kHz 1A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 449
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1338
200+
$0.1413
10+
$0.3650
500+
$0.1362