
* Images are for reference only
UCJ1H100MCL1GS
- Manufacturer
- Nichicon
- MFR.Part #
- UCJ1H100MCL1GS
- JLCPCB Part #
- C2164373
- Package
- SMD,D6.3xL8.7mm
- Description
- 10uF 50V 47.5mA@120Hz 14Ω ±20% SMD,D6.3xL8.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2222
10+
$0.1772
30+
$0.1578
100+
$0.1338
500+
$0.1230
800+
$0.1166