
* Images are for reference only
UCM1H100MCL1GS
- Manufacturer
- Nichicon
- MFR.Part #
- UCM1H100MCL1GS
- JLCPCB Part #
- C1845412
- Package
- SMD,D5xL5.8mm
- Description
- 10uF 50V 82.5mA@120Hz 880mΩ ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1646
200+
$0.0638
500+
$0.0615
1000+
$0.0603