
* Images are for reference only
UUG2C101MNQ1MS
- Manufacturer
- Nichicon
- MFR.Part #
- UUG2C101MNQ1MS
- JLCPCB Part #
- C6582610
- Package
- SMD,D18xL17.5mm
- Description
- 100uF 160V 590mA@120Hz ±20% SMD,D18xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 125
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$2.2335
500+
$0.8625