
* Images are for reference only
UUJ2G100MNQ1ZD
- Manufacturer
- Nichicon
- MFR.Part #
- UUJ2G100MNQ1ZD
- JLCPCB Part #
- C1600538
- Package
- SMD,D16xL17.5mm
- Description
- 10uF 400V 85mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1895
200+
$0.4605
500+
$0.4440
1000+
$0.4365
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →