
* Images are for reference only
MAL214099014E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214099014E3
- JLCPCB Part #
- C1600536
- Package
- SMD,D16xL17.5mm
- Description
- 680uF 35V 660mA@100Hz ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8975
200+
$0.7350
500+
$0.7080
1000+
$0.6960