
* Images are for reference only
M-1303 1K
- Manufacturer
- Nidec
- MFR.Part #
- M-1303 1K
- JLCPCB Part #
- C6085268
- Package
- -
- Description
- ±5% ±50ppm/℃ 750mW 1kΩ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.5695
200+
$17.7840
500+
$17.1900
1000+
$16.8960