
* Images are for reference only
90J8K0E
- Manufacturer
- Ohmite
- MFR.Part #
- 90J8K0E
- JLCPCB Part #
- C3380641
- Package
- Plugin,D8.7xL46mm
- Description
- Wirewound Resistors 8kΩ 11W ±30ppm/℃ ±5% Plugin,D8.7xL46mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2190
200+
$3.5685
500+
$3.4425
1000+
$3.3810