
* Images are for reference only
ECQ-UAAF155KA
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-UAAF155KA
- JLCPCB Part #
- C20011109
- Package
- Plugin,P=27.5mm
- Description
- 1.5uF ±10% X2 275V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0085
200+
$0.8010
400+
$0.7755
1000+
$0.7620