
* Images are for reference only
ECQ-UAAF685MA
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-UAAF685MA
- JLCPCB Part #
- C3298278
- Package
- Plugin,P=37.5mm
- Description
- 6.8uF ±20% X2 275V Plugin,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2715
200+
$1.2660
500+
$1.2225
1000+
$1.2000