
* Images are for reference only
ECW-U1822JX5
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-U1822JX5
- JLCPCB Part #
- C3773757
- Package
- 1210
- Description
- ±5% 100V 8.2nF -55℃~+105℃ 1210 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3164
200+
$0.1224
500+
$0.1182
1000+
$0.1160