
* Images are for reference only
ECW-U2683KC9
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-U2683KC9
- JLCPCB Part #
- C3771054
- Package
- SMD,4.1x6mm
- Description
- ±10% 250V 68nF -55℃~+125℃ SMD,4.1x6mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8040
200+
$0.3120
500+
$0.3000
1000+
$0.2955