
* Images are for reference only
EEU-ED2D680S
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-ED2D680S
- JLCPCB Part #
- C1589861
- Package
- Plugin,D16xL20mm
- Description
- 68uF 200V ±20% 400mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7530
200+
$0.2925
500+
$0.2820
1000+
$0.2760