
* Images are for reference only
EEU-ED2V680S
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-ED2V680S
- JLCPCB Part #
- C1588810
- Package
- Plugin,D18xL25mm
- Description
- 68uF 350V ±20% 400mA@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2705
200+
$0.4920
500+
$0.4755
1000+
$0.4665