
* Images are for reference only
1071177
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1071177
- JLCPCB Part #
- C3309369
- Package
- Plugin,P=3.81mm
- Description
- 3.81mm 1x2P 13.5A -40℃~+100℃ 2P Tin Copper Alloy 160V Black 2 1 Plugin,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 145
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5390
200+
$0.5955
500+
$0.5745
1000+
$0.5640