
* Images are for reference only
1709694
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1709694
- JLCPCB Part #
- C6651676
- Package
- Plugin,P=10.16mm
- Description
- 60A 600V Green Direct Insert 10.16mm 1 3 Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4440
200+
$7.3590
500+
$7.1130
1000+
$6.9915