
* Images are for reference only
1714927
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1714927
- JLCPCB Part #
- C17605910
- Package
- SMD
- Description
- 2 1.27mm -55℃~+125℃ Copper Alloy Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 280
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2705
280+
$1.7040
560+
$1.6470
1120+
$1.6200