
* Images are for reference only
1790348
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1790348
- JLCPCB Part #
- C17330369
- Package
- Plugin
- Description
- 10A 1P 300V Direct Insert Green 1 1 Plugin Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9510
250+
$0.3795
500+
$0.3675
1000+
$0.3615