
* Images are for reference only
1823007
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1823007
- JLCPCB Part #
- C6073013
- Package
- Plugin,P=5mm
- Description
- 5mm 10A 5P 300V Direct Insert Black 5 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 110
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2125
220+
$0.8835
550+
$0.8535
990+
$0.8385