
* Images are for reference only
1868649
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1868649
- JLCPCB Part #
- C5876651
- Package
- Plugin
- Description
- 10A 300V Black Direct Insert 1 1 Plugin Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6935
200+
$0.6765
500+
$0.6540
1000+
$0.6420