
* Images are for reference only
1932601
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1932601
- JLCPCB Part #
- C6047327
- Package
- Plugin,P=15mm
- Description
- 115A 600V Green Direct Insert 15mm 1 4 Plugin,P=15mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5705
200+
$6.6120
500+
$6.3915
1000+
$6.2820