
* Images are for reference only
317-87-109-41-026101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 317-87-109-41-026101
- JLCPCB Part #
- C6056463
- Package
- Plugin,P=1.78mm
- Description
- 1.78mm Single Row Tin 1A -55℃~+125℃ 9P Direct Insert 10mm Plugin,P=1.78mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 540
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0105
200+
$1.2015
540+
$1.1610
1080+
$1.1415