
* Images are for reference only
317-87-119-41-026101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 317-87-119-41-026101
- JLCPCB Part #
- C6381594
- Package
- Plugin,P=1.78mm
- Description
- 1.78mm Single Row Tin 1A -55℃~+125℃ 19P Direct Insert 10mm Plugin,P=1.78mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2730
260+
$2.5035
520+
$2.4195
1040+
$2.3790