
* Images are for reference only
317-87-130-01-687101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 317-87-130-01-687101
- JLCPCB Part #
- C7178013
- Package
- Plugin,P=1.78mm
- Description
- 1.78mm Single Row Tin 1A -55℃~+125℃ 30P Direct Insert 4.2mm Plugin,P=1.78mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
800+
$2.5515
400+
$2.5950
200+
$2.6850
10+
$6.7290