This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

831-83-027-10-001101

Manufacturer
Preci-Dip
MFR.Part #
831-83-027-10-001101
JLCPCB Part #
C7199072
Package
Plugin,P=2mm
Description
2mm 3A Single Row Tin -55℃~+125℃ 27P Direct Insert 4.2mm Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 300

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5435
300+ $3.0105
600+ $2.9100
900+ $2.8605
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons