
* Images are for reference only
831-87-017-20-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 831-87-017-20-001101
- JLCPCB Part #
- C6098601
- Package
- Push-Pull,P=2mm
- Description
- 2mm 3A Single Row Tin -55℃~+125℃ 17P Bend insert 2.2mm Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 320
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1270
320+
$2.0460
640+
$1.9785
960+
$1.9440