
* Images are for reference only
832-10-048-20-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 832-10-048-20-001101
- JLCPCB Part #
- C7199269
- Package
- Push-Pull,P=2mm
- Description
- 3A Gold Bend insert 150V 48P -55℃~+125℃ 2mm Double Row Black Brass 2mm Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2240
180+
$8.8680
540+
$8.5710
990+
$8.4255