
* Images are for reference only
860-80-019-10-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 860-80-019-10-001101
- JLCPCB Part #
- C3327707
- Package
- Plugin,P=1mm
- Description
- Tin 150V 1A Direct Insert Round needle 1.2mm 19P 2.2mm -55℃~+125℃ 2.5mm 1mm Single Row Brass Black Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 260
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6305
260+
$0.6315
520+
$0.6090
1040+
$0.5985