
* Images are for reference only
890-70-033-10-004101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 890-70-033-10-004101
- JLCPCB Part #
- C3325790
- Package
- Plugin,P=2.54mm
- Description
- Gold 150V 3A Direct Insert Policy 2.54mm 33P 14.91mm -55℃~+125℃ 3mm 2.54mm Single Row Brass Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 310
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0325
310+
$0.7875
620+
$0.7590
930+
$0.7455