
* Images are for reference only
890-80-028-20-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 890-80-028-20-001101
- JLCPCB Part #
- C3331659
- Package
- Push-Pull,P=2.54mm
- Description
- Tin 150V 3A Bend insert Policy 2.54mm 28P 6mm -55℃~+125℃ 3mm 2.54mm Single Row Brass Black Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 440
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4145
200+
$0.5475
440+
$0.5280
880+
$0.5190