
* Images are for reference only
PE-53823NL
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-53823NL
- JLCPCB Part #
- C2639792
- Package
- Plugin,12.6x12.6mm
- Description
- 1.2A 38uH ±20% Plugin,12.6x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1505
200+
$0.4455
500+
$0.4305
1000+
$0.4215