
* Images are for reference only
PE-53803NL
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-53803NL
- JLCPCB Part #
- C17372371
- Package
- Plugin,9.1x9.1mm
- Description
- 200mA 118uH ±20% Plugin,9.1x9.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6050
200+
$1.8375
500+
$1.7760
1000+
$1.7460