
* Images are for reference only
7025S55G
- Manufacturer
- RENESAS
- MFR.Part #
- 7025S55G
- JLCPCB Part #
- C1352908
- Package
- PGA-84(27.9x27.9)
- Description
- 4.5V~5.5V 128Kbit PGA-84(27.9x27.9) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$122.7180
200+
$47.4900
500+
$45.8220
1000+
$44.9970