
* Images are for reference only
7026L20JGI
- Manufacturer
- RENESAS
- MFR.Part #
- 7026L20JGI
- JLCPCB Part #
- C1012897
- Package
- PLCC-84(29.3x29.3)
- Description
- 4.5V~5.5V 256Kbit PLCC-84(29.3x29.3) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.0380
200+
$24.7830
500+
$23.9115
1000+
$23.4810