
* Images are for reference only
7026S20G
- Manufacturer
- RENESAS
- MFR.Part #
- 7026S20G
- JLCPCB Part #
- C1353470
- Package
- PGA-84(27.9x27.9)
- Description
- 4.5V~5.5V 256Kbit PGA-84(27.9x27.9) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$140.7270
200+
$54.4605
500+
$52.5465
1000+
$51.6000
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →