
* Images are for reference only
709379L7PFG
- Manufacturer
- RENESAS
- MFR.Part #
- 709379L7PFG
- JLCPCB Part #
- C1352652
- Package
- TQFP-100(14x14)
- Description
- 4.5V~5.5V 576Kbit TQFP-100(14x14) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$72.6630
200+
$28.1205
500+
$27.1320
1000+
$26.6430