
* Images are for reference only
71256L35YG8
- Manufacturer
- RENESAS
- MFR.Part #
- 71256L35YG8
- JLCPCB Part #
- C2063280
- Package
- SOJ-28
- Description
- 4.5V~5.5V 256Kbit SOJ-28 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5975
200+
$1.7805
500+
$1.7175
1000+
$1.6860
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →