
* Images are for reference only
7164S25YGI
- Manufacturer
- RENESAS
- MFR.Part #
- 7164S25YGI
- JLCPCB Part #
- C1352448
- Package
- SOJ-28
- Description
- 4.5V~5.5V 64Kbit SOJ-28 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 27
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1070
200+
$1.5900
500+
$1.5345
1000+
$1.5060