
* Images are for reference only
8403611LA
- Manufacturer
- RENESAS
- MFR.Part #
- 8403611LA
- JLCPCB Part #
- C1018734
- Package
- CDIP-24
- Description
- 4.5V~5.5V 16Kbit CDIP-24 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001a2c
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5285
200+
$7.5585
500+
$7.2930
1000+
$7.1610
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →