
* Images are for reference only
HD64F3684GHV
- Manufacturer
- RENESAS
- MFR.Part #
- HD64F3684GHV
- JLCPCB Part #
- C1343236
- Package
- QFP-64(14x14)
- Description
- 32KB 4KB FLASH 45 3V~5.5V Other series 20MHz QFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 84
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4635
200+
$5.9850
500+
$5.7750
1000+
$5.6700
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →