
* Images are for reference only
RR0816Q-12R4-D-10R
- Manufacturer
- SUSUMU
- MFR.Part #
- RR0816Q-12R4-D-10R
- JLCPCB Part #
- C2101146
- Package
- 0603
- Description
- 62.5mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 12.4Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1361
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0173
200+
$0.0067
500+
$0.0064
1000+
$0.0063