
* Images are for reference only
CLE-107-01-F-DV
- Manufacturer
- Samtec
- MFR.Part #
- CLE-107-01-F-DV
- JLCPCB Part #
- C6534445
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 1.2mm Double Row 2.7A Gold -55℃~+125℃ 14P Standing paste 3.3mm SMD,P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 97
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4885
194+
$2.1900
485+
$2.1165
970+
$2.0805