
* Images are for reference only
ESQ-120-48-G-D-LL
- Manufacturer
- Samtec
- MFR.Part #
- ESQ-120-48-G-D-LL
- JLCPCB Part #
- C6191548
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2 40P -55℃~+125℃ Direct Insert 5.7A Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2575
198+
$6.8865
495+
$6.6555
1001+
$6.5430